
E2EW-X12B1T18 2M | |
|---|---|
DigiKey Part Number | 236-E2EW-X12B1T182M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-X12B1T18 2M |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 2Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.06000 | £139.06 |
| 5 | £129.91800 | £649.59 |
| 10 | £126.51000 | £1,265.10 |
| 25 | £122.43000 | £3,060.75 |
| 50 | £119.63580 | £5,981.79 |
| Unit Price without VAT: | £139.06000 |
|---|---|
| Unit Price with VAT: | £166.87200 |

