Image for E2EW-X10B218 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EW-X10B218 5M

DigiKey Part Number
236-E2EW-X10B2185M-ND
Manufacturer
Manufacturer Product Number
E2EW-X10B218 5M
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
2Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
0°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£139.47000£139.47
Manufacturers Standard Package
Unit Price without VAT:£139.47000
Unit Price with VAT:£167.36400