
E2EW-X10B1T18-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E2EW-X10B1T18-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-X10B1T18-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 2Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.22000 | £147.22 |
| 5 | £137.62200 | £688.11 |
| 10 | £134.04100 | £1,340.41 |
| 25 | £129.75600 | £3,243.90 |
| 50 | £126.82060 | £6,341.03 |
| Unit Price without VAT: | £147.22000 |
|---|---|
| Unit Price with VAT: | £176.66400 |

