
E2EQ-X4X1-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E2EQ-X4X1-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X4X1-M1TJ 0.3M |
Description | SENSOR PROX INDUCTV 4MM CYL 0.3M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |

