
E2EQ-X3D1-M1TGJ 0.3M | |
|---|---|
DigiKey Part Number | E2EQ-X3D1-M1TGJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X3D1-M1TGJ 0.3M |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.82000 | £148.82 |
| Unit Price without VAT: | £148.82000 |
|---|---|
| Unit Price with VAT: | £178.58400 |

