
E2EQ-X10D1G-M1TGJ-T 0.3M | |
|---|---|
DigiKey Part Number | E2EQ-X10D1G-M1TGJ-T0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X10D1G-M1TGJ-T 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £232.21000 | £232.21 |
| Unit Price without VAT: | £232.21000 |
|---|---|
| Unit Price with VAT: | £278.65200 |

