
E2EH-X7D2-M1G | |
|---|---|
DigiKey Part Number | E2EH-X7D2-M1G-ND |
Manufacturer | |
Manufacturer Product Number | E2EH-X7D2-M1G |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 300Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 100°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £232.21000 | £232.21 |
| Unit Price without VAT: | £232.21000 |
|---|---|
| Unit Price with VAT: | £278.65200 |

