Image for E2E-X8MD15L 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X8MD15L 2M

DigiKey Part Number
236-E2E-X8MD15L2M-ND
Manufacturer
Manufacturer Product Number
E2E-X8MD15L 2M
Description
SENSOR PROX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NO, 2-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
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
1£82.35000£82.35
Manufacturers Standard Package
Unit Price without VAT:£82.35000
Unit Price with VAT:£98.82000