
E2E-X8C118-R 5M | |
|---|---|
DigiKey Part Number | Z13122-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8C118-R 5M |
Description | SENSOR INDUCT 8MM NPN M18 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.42000 | £79.42 |
| 5 | £73.77200 | £368.86 |
| 10 | £71.66800 | £716.68 |
| 25 | £69.15080 | £1,728.77 |
| 50 | £67.42680 | £3,371.34 |
| 100 | £65.84470 | £6,584.47 |
| Unit Price without VAT: | £79.42000 |
|---|---|
| Unit Price with VAT: | £95.30400 |

