
E2E-X4MC18 5M | |
|---|---|
DigiKey Part Number | Z13210-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4MC18 5M |
Description | SENSOR INDUCT 4MM NPN M8 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.13000 | £75.13 |
| 5 | £69.75600 | £348.78 |
| 10 | £67.75300 | £677.53 |
| 25 | £65.35680 | £1,633.92 |
| 50 | £63.71560 | £3,185.78 |
| 100 | £62.20950 | £6,220.95 |
| Unit Price without VAT: | £75.13000 |
|---|---|
| Unit Price with VAT: | £90.15600 |

