
E2E-X2Y2 | |
|---|---|
DigiKey Part Number | Z11435-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2Y2 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X2Y2 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.29000 | £112.29 |
| 5 | £104.68600 | £523.43 |
| 10 | £101.85200 | £1,018.52 |
| 25 | £98.45880 | £2,461.47 |
| 50 | £96.13520 | £4,806.76 |
| Unit Price without VAT: | £112.29000 |
|---|---|
| Unit Price with VAT: | £134.74800 |

