Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X2C3L12-M1TJ 0.3M

DigiKey Part Number
Z13024-ND
Manufacturer
Manufacturer Product Number
E2E-X2C3L12-M1TJ 0.3M
Description
SENSOR INDUCT 2MM NPN M12 NO/NC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
NPN-NC/NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£71.56000£71.56
5£66.41000£332.05
10£64.48900£644.89
25£62.19200£1,554.80
50£60.61860£3,030.93
100£59.17470£5,917.47
Manufacturers Standard Package
Unit Price without VAT:£71.56000
Unit Price with VAT:£85.87200