
E2E-X2C18 2M | |
|---|---|
DigiKey Part Number | E2E-X2C182M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2C18 2M |
Description | SENSOR INDUCT 2MM NPN M8 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.63000 | £65.63 |
| Unit Price without VAT: | £65.63000 |
|---|---|
| Unit Price with VAT: | £78.75600 |

