
E2E-X1R5C18-R 2M | |
|---|---|
DigiKey Part Number | Z13174-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5C18-R 2M |
Description | SENSOR INDUCT 1.5MM NPN M8 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.85000 | £80.85 |
| 5 | £75.11600 | £375.58 |
| 10 | £72.98000 | £729.80 |
| 25 | £70.42280 | £1,760.57 |
| 50 | £68.67200 | £3,433.60 |
| 100 | £67.06520 | £6,706.52 |
| Unit Price without VAT: | £80.85000 |
|---|---|
| Unit Price with VAT: | £97.02000 |

