
E2E-X18MY2-US | |
|---|---|
DigiKey Part Number | E2E-X18MY2-US-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X18MY2-US |
Description | SENSOR PROX INDUCTIVE 18MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.709" (18mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.74000 | £115.74 |
| Unit Price without VAT: | £115.74000 |
|---|---|
| Unit Price with VAT: | £138.88800 |

