
E2E-X16MB2L18-M1 | |
|---|---|
DigiKey Part Number | Z13102-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X16MB2L18-M1 |
Description | SENSOR INDUCT 16MM PNP M18 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.70000 | £68.70 |
| 5 | £63.72400 | £318.62 |
| 10 | £61.87100 | £618.71 |
| 25 | £59.65280 | £1,491.32 |
| 50 | £58.13500 | £2,906.75 |
| 100 | £56.74160 | £5,674.16 |
| Unit Price without VAT: | £68.70000 |
|---|---|
| Unit Price with VAT: | £82.44000 |

