Similar

E2E-X10MF1-M1J 0.3M | |
|---|---|
DigiKey Part Number | E2E-X10MF1-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MF1-M1J 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X10MF1-M1J 0.3M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 200Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X10MB1D18-M1TJ 0.3M | Omron Automation and Safety | 0 | E2E-X10MB1D18-M1TJ0.3M-ND | £71.55000 | Similar |

