
E2E-X10D15-M1J 0.3M | |
|---|---|
DigiKey Part Number | E2E-X10D15-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10D15-M1J 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.394" (10mm) | Package / Case Cylinder, Threaded - M30 |
Output Type NPN-NO, 2-Wire | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.82000 | £148.82 |
| Unit Price without VAT: | £148.82000 |
|---|---|
| Unit Price with VAT: | £178.58400 |

