
E2E-S05S12-WC-C1 5M | |
|---|---|
DigiKey Part Number | Z9176-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05S12-WC-C1 5M |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05S12-WC-C1 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.64000 | £83.64 |
| 5 | £77.74600 | £388.73 |
| 10 | £75.54900 | £755.49 |
| 25 | £72.91840 | £1,822.96 |
| 50 | £71.11760 | £3,555.88 |
| 100 | £69.46450 | £6,946.45 |
| Unit Price without VAT: | £83.64000 |
|---|---|
| Unit Price with VAT: | £100.36800 |

