Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-C04S12-WC-C2 2M

DigiKey Part Number
E2E-C04S12-WC-C22M-ND
Manufacturer
Manufacturer Product Number
E2E-C04S12-WC-C2 2M
Description
SENSOR PROX INDUCT 1.2MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
E2E-C04S12-WC-C2 2M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.047" (1.2mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder
Response Frequency
4kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£73.82000£73.82
Manufacturers Standard Package
Unit Price without VAT:£73.82000
Unit Price with VAT:£88.58400