
E2E-C04S12-MC-C1 | |
|---|---|
DigiKey Part Number | E2E-C04S12-MC-C1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-MC-C1 |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-MC-C1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.29000 | £85.29 |
| Unit Price without VAT: | £85.29000 |
|---|---|
| Unit Price with VAT: | £102.34800 |

