Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-C04S12-CJ-B2 0.3M

DigiKey Part Number
E2E-C04S12-CJ-B20.3M-ND
Manufacturer
Manufacturer Product Number
E2E-C04S12-CJ-B2 0.3M
Description
SENSOR PROX INDUCT 1.2MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
E2E-C04S12-CJ-B2 0.3M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.047" (1.2mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder
Response Frequency
4kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£100.65000£100.65
Manufacturers Standard Package
Unit Price without VAT:£100.65000
Unit Price with VAT:£120.78000