Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-C04N03-MC-B2

DigiKey Part Number
E2E-C04N03-MC-B2-ND
Manufacturer
Manufacturer Product Number
E2E-C04N03-MC-B2
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
E2E-C04N03-MC-B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£92.37000£92.37
Manufacturers Standard Package
Unit Price without VAT:£92.37000
Unit Price with VAT:£110.84400