
E2CY-SD11 2M | |
|---|---|
DigiKey Part Number | E2CY-SD112M-ND |
Manufacturer | |
Manufacturer Product Number | E2CY-SD11 2M |
Description | AMPLIFIER NONFERROUS PROX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E2CY-SD11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | - | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN - Open Collector | |
Current - Supply | 45 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £312.73000 | £312.73 |
| Unit Price without VAT: | £312.73000 |
|---|---|
| Unit Price with VAT: | £375.27600 |

