
E2C-X1A 5M | |
|---|---|
DigiKey Part Number | Z9157-ND |
Manufacturer | |
Manufacturer Product Number | E2C-X1A 5M |
Description | SENSOR PROX INDUCTIVE 1MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2C-X1A 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.039" (1mm) | Package / Case Cylinder, Threaded - M5 |
Output Type Requires Amplifier | Base Product Number |
Response Frequency 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.47000 | £139.47 |
| Unit Price without VAT: | £139.47000 |
|---|---|
| Unit Price with VAT: | £167.36400 |

