
E2B-S08KS02-WP-B1 5M | |
|---|---|
DigiKey Part Number | Z4075-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08KS02-WP-B1 5M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08KS02-WP-B1 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.05000 | £36.05 |
| 5 | £33.21000 | £166.05 |
| 10 | £32.15300 | £321.53 |
| 25 | £30.88800 | £772.20 |
| 50 | £30.02220 | £1,501.11 |
| 100 | £29.22780 | £2,922.78 |
| Unit Price without VAT: | £36.05000 |
|---|---|
| Unit Price with VAT: | £43.26000 |

