
E2B-M30LN30-WP-C2 5M | |
|---|---|
DigiKey Part Number | Z4249-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LN30-WP-C2 5M |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LN30-WP-C2 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.30000 | £51.30 |
| 5 | £47.43800 | £237.19 |
| 10 | £45.99900 | £459.99 |
| 25 | £44.27880 | £1,106.97 |
| 50 | £43.10100 | £2,155.05 |
| 100 | £42.02040 | £4,202.04 |
| Unit Price without VAT: | £51.30000 |
|---|---|
| Unit Price with VAT: | £61.56000 |

