
E2B-M30LN30-WP-C2 2M | |
|---|---|
DigiKey Part Number | Z4248-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LN30-WP-C2 2M |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LN30-WP-C2 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.42000 | £42.42 |
| 5 | £39.15200 | £195.76 |
| 10 | £37.93500 | £379.35 |
| 25 | £36.47640 | £911.91 |
| 50 | £35.47840 | £1,773.92 |
| 100 | £34.56250 | £3,456.25 |
| Unit Price without VAT: | £42.42000 |
|---|---|
| Unit Price with VAT: | £50.90400 |

