
E2B-M12KS04-WP-C2 5M | |
|---|---|
DigiKey Part Number | Z4129-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12KS04-WP-C2 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12KS04-WP-C2 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.47000 | £33.47 |
| 5 | £30.81200 | £154.06 |
| 10 | £29.82000 | £298.20 |
| 25 | £28.63480 | £715.87 |
| 50 | £27.82360 | £1,391.18 |
| 100 | £27.07900 | £2,707.90 |
| Unit Price without VAT: | £33.47000 |
|---|---|
| Unit Price with VAT: | £40.16400 |

