Image for E2A3-S08KS03-WP-C1 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A3-S08KS03-WP-C1 2M

DigiKey Part Number
E2A3-S08KS03-WP-C12M-ND
Manufacturer
Manufacturer Product Number
E2A3-S08KS03-WP-C1 2M
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.118" (3mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
700Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.