Similar

E2A-M30KS15-WP-B3 2M | |
|---|---|
DigiKey Part Number | Z9142-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M30KS15-WP-B3 2M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M30KS15-WP-B3 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X15B3D30 2M | Omron Automation and Safety | 0 | E2E-X15B3D302M-ND | £73.59000 | Similar |


