
DZ-10G2-1B6 | |
|---|---|
DigiKey Part Number | Z12054-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10G2-1B6 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 570gf |
Packaging Bulk | Release Force 57gf |
Part Status Active | Operating Position 0.615" (15.6mm) |
Circuit DPDT | Pretravel 0.067" (1.7mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.61000 | £41.61 |
| 10 | £34.45100 | £344.51 |
| 25 | £31.95600 | £798.90 |
| 50 | £30.18820 | £1,509.41 |
| 100 | £28.51660 | £2,851.66 |
| 250 | £26.86124 | £6,715.31 |
| Unit Price without VAT: | £41.61000 |
|---|---|
| Unit Price with VAT: | £49.93200 |

