


D4SL-N3VFA | |
|---|---|
DigiKey Part Number | Z6040-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N3VFA |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NC x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N3VFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £340.61000 | £340.61 |
| 5 | £297.03800 | £1,485.19 |
| 10 | £279.99400 | £2,799.94 |
| 25 | £258.90400 | £6,472.60 |
| Unit Price without VAT: | £340.61000 |
|---|---|
| Unit Price with VAT: | £408.73200 |

