


D4NL-4GDA-B4-NPT | |
|---|---|
DigiKey Part Number | Z9056-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-4GDA-B4-NPT |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-NC + DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-NC + DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £343.78000 | £343.78 |
| 5 | £299.80400 | £1,499.02 |
| 10 | £282.60100 | £2,826.01 |
| 25 | £261.31480 | £6,532.87 |
| Unit Price without VAT: | £343.78000 |
|---|---|
| Unit Price with VAT: | £412.53600 |





