
D4NH-4CBC | |
|---|---|
DigiKey Part Number | Z7328-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-4CBC |
Description | INTERLOCK HINGE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinge Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-4CBC Models |
Category | Voltage Rating 120VAC, 125VDC |
Manufacturer Omron Automation and Safety | Actuator Type Arm Lever |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Hinge | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.37000 | £93.37 |
| 5 | £81.44400 | £407.22 |
| 10 | £76.77900 | £767.79 |
| 25 | £71.00840 | £1,775.21 |
| 50 | £66.92400 | £3,346.20 |
| 100 | £63.06580 | £6,306.58 |
| Unit Price without VAT: | £93.37000 |
|---|---|
| Unit Price with VAT: | £112.04400 |

