Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4C62

DigiKey Part Number
Z7291-ND
Manufacturer
Manufacturer Product Number
D4N-4C62
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4C62 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
82gf
Operating Position
1.457" (37.0mm)
Pretravel
0.157" (4.0mm)
Differential Travel
-
Overtravel
0.197" (5.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.48000£45.48
5£39.67400£198.37
10£37.40200£374.02
25£34.59360£864.84
50£32.60660£1,630.33
100£30.72920£3,072.92
Manufacturers Standard Package
Unit Price without VAT:£45.48000
Unit Price with VAT:£54.57600