
D4N-4A31R | |
|---|---|
DigiKey Part Number | Z7281-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4A31R |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4A31R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Reset Function | |
Operating Force | 1101gf | |
Release Force | - | |
Operating Position | 1.339" (34.0mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.01000 | £62.01 |
| 5 | £54.08600 | £270.43 |
| 10 | £50.98900 | £509.89 |
| 25 | £47.15920 | £1,178.98 |
| 50 | £44.44840 | £2,222.42 |
| 100 | £41.88780 | £4,188.78 |
| Unit Price without VAT: | £62.01000 |
|---|---|
| Unit Price with VAT: | £74.41200 |

