
D4N-4A31R-NPT | |
|---|---|
DigiKey Part Number | Z7282-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4A31R-NPT |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4A31R-NPT Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Reset Function |
Part Status Active | Operating Force 1101gf |
Circuit DPST-NO/NC | Operating Position 1.339" (34.0mm) |
Switch Function On-Off, Off-On | Pretravel 0.080" (2.0mm) |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.77000 | £70.77 |
| 5 | £61.73200 | £308.66 |
| Unit Price without VAT: | £70.77000 |
|---|---|
| Unit Price with VAT: | £84.92400 |

