Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4A2GR-NPT

DigiKey Part Number
Z4029-ND
Manufacturer
Manufacturer Product Number
D4N-4A2GR-NPT
Description
SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4A2GR-NPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Reset Function
Operating Force
571gf
Release Force
-
Operating Position
-
Pretravel
18°
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£81.55000£81.55
5£71.13200£355.66
10£67.05800£670.58
25£62.01880£1,550.47
50£58.45220£2,922.61
100£55.08330£5,508.33
Manufacturers Standard Package
Unit Price without VAT:£81.55000
Unit Price with VAT:£97.86000