Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-2A62R

DigiKey Part Number
Z7256-ND
Manufacturer
Manufacturer Product Number
D4N-2A62R
Description
SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-2A62R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Reset Function
Operating Force
765gf
Release Force
-
Operating Position
2.087" (53.0mm)
Pretravel
0.157" (4.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.81000£41.81
5£36.47000£182.35
10£34.38200£343.82
25£31.80080£795.02
50£29.97400£1,498.70
100£28.24870£2,824.87
Manufacturers Standard Package
Unit Price without VAT:£41.81000
Unit Price with VAT:£50.17200