
D4F-120-5R | |
|---|---|
DigiKey Part Number | Z6206-ND |
Manufacturer | |
Manufacturer Product Number | D4F-120-5R |
Description | SWITCH SNAP ACTION DPST 15A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-120-5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 15A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 12° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £278.03000 | £278.03 |
| 5 | £242.47800 | £1,212.39 |
| 10 | £228.56800 | £2,285.68 |
| 25 | £211.35880 | £5,283.97 |
| Unit Price without VAT: | £278.03000 |
|---|---|
| Unit Price with VAT: | £333.63600 |

