
D4B-4A71N | |
|---|---|
DigiKey Part Number | Z7058-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4A71N |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1900gf | |
Release Force | 200gf | |
Operating Position | 1.890" (48.0mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.33000 | £85.33 |
| 10 | £70.64200 | £706.42 |
| 25 | £65.52400 | £1,638.10 |
| 50 | £61.89600 | £3,094.80 |
| 100 | £58.46500 | £5,846.50 |
| Unit Price without VAT: | £85.33000 |
|---|---|
| Unit Price with VAT: | £102.39600 |

