
D4B-4170N-NPT | |
|---|---|
DigiKey Part Number | Z6024-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4170N-NPT |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1900gf |
Packaging Bulk | Release Force 200gf |
Part Status Active | Operating Position 1.380" (35.0mm) |
Circuit SPDT (DB/DM) | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.16000 | £97.16 |
| 10 | £80.43900 | £804.39 |
| 25 | £74.60880 | £1,865.22 |
| 50 | £70.47700 | £3,523.85 |
| 100 | £66.69000 | £6,669.00 |
| Unit Price without VAT: | £97.16000 |
|---|---|
| Unit Price with VAT: | £116.59200 |

