
D4B-4117N-NPT | |
|---|---|
DigiKey Part Number | Z4010-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4117N-NPT |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 216gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 21° |
Circuit SPDT (DB/DM) | Pretravel 21° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 50° |
Voltage Rating - AC 120 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Side Rotary, Adjustable Rod | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.26000 | £96.26 |
| 10 | £79.68800 | £796.88 |
| 25 | £73.91280 | £1,847.82 |
| 50 | £69.81960 | £3,490.98 |
| 100 | £66.02310 | £6,602.31 |
| Unit Price without VAT: | £96.26000 |
|---|---|
| Unit Price with VAT: | £115.51200 |

