
D4B-2A71N | |
|---|---|
DigiKey Part Number | Z9020-ND |
Manufacturer | |
Manufacturer Product Number | D4B-2A71N |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1900gf |
Packaging Bulk | Release Force 200gf |
Part Status Active | Operating Position 1.890" (48.0mm) |
Circuit DPST-NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Overtravel 0.197" (5.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 80°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.29000 | £105.29 |
| 10 | £87.16800 | £871.68 |
| 25 | £80.85040 | £2,021.26 |
| 50 | £76.37320 | £3,818.66 |
| 100 | £72.69210 | £7,269.21 |
| Unit Price without VAT: | £105.29000 |
|---|---|
| Unit Price with VAT: | £126.34800 |

