Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-2171N-KGM

DigiKey Part Number
Z4005-ND
Manufacturer
Manufacturer Product Number
D4B-2171N-KGM
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4B-2171N-KGM Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1900gf
Packaging
Bulk
Release Force
200gf
Part Status
Active
Operating Position
1.890" (48.0mm)
Circuit
SPDT (DB/DM)
Pretravel
0.080" (2.0mm)
Switch Function
On-Mom
Differential Travel
0.040" (1.0mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.197" (5.0mm)
Voltage Rating - AC
120 V
Mechanical Life
30,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£151.48000£151.48
10£125.40400£1,254.04
25£116.31080£2,907.77
50£109.86620£5,493.31
Manufacturers Standard Package
Unit Price without VAT:£151.48000
Unit Price with VAT:£181.77600