
D4A-1111-N | |
|---|---|
DigiKey Part Number | Z7015-ND |
Manufacturer | |
Manufacturer Product Number | D4A-1111-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1800gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 2.205" (56.0mm) |
Circuit SPDT (DB/DM) | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.201" (5.1mm) |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 100°C |
Actuator Type Adjustable Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £164.49000 | £164.49 |
| 10 | £136.17400 | £1,361.74 |
| 25 | £126.30000 | £3,157.50 |
| 50 | £119.30100 | £5,965.05 |
| Unit Price without VAT: | £164.49000 |
|---|---|
| Unit Price with VAT: | £197.38800 |

