
CSK6-YKW AC100 | |
|---|---|
DigiKey Part Number | CSK6-YKWAC100-ND |
Manufacturer | |
Manufacturer Product Number | CSK6-YKW AC100 |
Description | COUNTER 6 CHAR 100V PANEL MOUNT |
Customer Reference | |
Detailed Description | Totalizer 100VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 15Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 100VAC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 49.00mm x 28.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 45°C | |
Weight | - |

