
CS1W-RPT02 | |
|---|---|
DigiKey Part Number | CS1W-RPT02-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-RPT02 |
Description | REPEATER MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Repeater Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-RPT02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Repeater Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Fiber Optic, Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.249 lb (112.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,500.32000 | £1,500.32 |
| Unit Price without VAT: | £1,500.32000 |
|---|---|
| Unit Price with VAT: | £1,800.38400 |







