
CS1W-CLK53 | |
|---|---|
DigiKey Part Number | CS1W-CLK53-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CLK53 |
Description | OPTICAL LINK MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Link Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CLK53 Models |
Category | For Use With/Related Products CS Series |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style Fiber Optic, Screw Terminal |
Packaging Bulk | Approval Agency CE, cULus, Lloyd, NK |
Part Status Active | Weight 0.661 lb (299.82 g) |
Type Optical Link Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,966.17000 | £4,966.17 |
| Unit Price without VAT: | £4,966.17000 |
|---|---|
| Unit Price with VAT: | £5,959.40400 |







